The SFH487-2RN18A is a radial package infrared LED with a dome lens style, suitable for touchscreen applications. It has a forward current rating of 100mA and a viewing angle of 40°. The LED operates within a temperature range of -40°C to 100°C and is available in bulk packaging with 4000 units per package.
Osram SFH487-2RN18A technical specifications.
| Package/Case | Radial |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lens Style | Dome |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.