Sign in to ask questions about the Osram SFH4881 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH4881 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Style | Round, Convex, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 10° |
| Wavelength | 880nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH4881 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.