Checking distributor stock and pricing after the page loads.
Osram SFH4883 technical specifications.
| Package/Case | TO-46 |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Round, Flat, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 70° |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.