Sign in to ask questions about the Osram SFH5410-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH5410-36 technical specifications.
| Height | 1.2mm |
| Length | 4mm |
| Mount | Surface Mount |
| Output Current | 3mA |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH5410-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.