Optocoupler Collector-emitter breakdown voltage: 55 V Input forward current: 60 mA
Checking distributor stock and pricing after the page loads.
Osram SFH6186-2T technical specifications.
| Package/Case | PDIP |
| Input Current | 5mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 55V |
| Packaging | Tape and Reel |
| RoHS | Compliant |