SFH618A Series Single Channel 55 V 5300 Vrms Phototransistor Optocoupler - DIP-4
Checking distributor stock and pricing after the page loads.
Osram SFH618A-2 technical specifications.
| Package/Case | DIP |
| Input Current | 5mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| DC Rated Voltage | 1.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.