Osram SFH618A-3 technical specifications.
| Current Transfer Ratio | -200% |
| Input Current | 5mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| DC Rated Voltage | 1.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH618A-3 to view detailed technical specifications.
No datasheet is available for this part.