Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Osram SFH6286-4 technical specifications.
| Package/Case | PDIP |
| Input Current | 5mA |
| Isolation Voltage | 5.3kV |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1.1V |
| RoHS | Compliant |
No datasheet is available for this part.