Surface mount green LED emitter featuring a PLCC package. This component offers a 120° viewing angle and a wavelength of 570nm, with a luminous intensity of 0.25mcd. Designed for a forward current of 100mA and an operating supply voltage of 1.5V, it operates within a temperature range of -40°C to 100°C. The clear, colorless lens measures 2.4mm, contributing to a compact 3.2mm x 2.8mm x 2.1mm footprint.
Osram SFH7222-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Fall Time | 500ns |
| Forward Current | 100mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 0.25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi TOPLED® - Sensor |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.