Osram SFH7710 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH7710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.