Osram SFH7710-Z technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Output Type | Digital |
| Package Quantity | 800 |
| RoHS | Not Compliant |
Download the complete datasheet for Osram SFH7710-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.