Osram SFH7741 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Distance | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.