The SFH7770 is a surface mount LED with a wavelength of 555nm and an operating supply voltage of 3.1V. It features an I2C output and is packaged in a SMD/SMT package. The LED is RoHS compliant and has a maximum operating temperature of 85°C. It is available in quantities of 3000 per reel, packaged in tape and reel format. The LED measures 0.9mm in height, 2.8mm in length and width, and is suitable for surface mount applications.
Sign in to ask questions about the Osram SFH7770 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SFH7770 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.9mm |
| Length | 2.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.1V |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 555nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH7770 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
