The SFH7770E6 is a surface mount I2C LED driver from Osram, packaged in a QFN package. It operates over a temperature range of -20°C to 85°C. The device is RoHS compliant and available in quantities of 3000 per reel. The SFH7770E6 is designed for use in applications where a compact, high-reliability I2C interface is required.
Osram SFH7770E6 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 555nm |
| RoHS | Compliant |
No datasheet is available for this part.