Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH9201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 16V |
| Fall Time | 50000ns |
| Forward Current | 50mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | Phototransistor, NPN |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 50us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
