Osram SFH9201-2/3 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 50us |
| Height | 2.1mm |
| Length | 4.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9201-2/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
