Photointerrupter Reflective Phototransistor 6-Pin SMT T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin, Matte |
| Fall Time | 50us |
| Forward Current | 50mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 50us |
| Reverse Voltage | 5V |
| Sensing Distance | 0.197inch |
| Wavelength | 940nm |
| RoHS | Compliant |