
The Osram SFH9201-3/4 is a single NPN transistor with a collector-emitter voltage rating of 16V and a forward current of 50mA. It has a power dissipation of 100mW and is packaged in a surface-mount SMD/SMT package. The transistor operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is available on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram SFH9201-3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 16V |
| Fall Time | 50000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | NPN |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9201-3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
