SFH9201-3-Z
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |