
Surface mount reflective sensor featuring a phototransistor output. This component offers a 30V collector-emitter breakdown voltage and a 16V collector-emitter voltage (VCEO). With a 50mA forward current and 50mA input current, it operates within a temperature range of -40°C to 100°C. The sensor has a 5mm sensing distance and a 940nm wavelength, with a response time of 50µs. Packaged in tape and reel, it is designed for surface mount applications.
Osram SFH9201-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 16V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Forward Current | 50mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Length | 4.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Reverse Voltage (DC) | 5V |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9201-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
