
OSRAM Opto Semiconductors Retroreflective Photoelectric Sensor 1 5 mm Detection Range NPN Block Style
Checking distributor stock and pricing after the page loads.
Osram SFH9202 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Type | NPN |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
