Refl Sensor, SMT, 950nm, SFH 9202-5/6
Osram SFH9202-5/6 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Type | NPN |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.