Osram SFH9202-5/6-Z technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 40us |
| Forward Current | 50mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 40us |
| Reverse Voltage | 5V |
| Sensing Distance | 0.197inch |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SFH9202-5/6-Z to view detailed technical specifications.
No datasheet is available for this part.