Photointerrupter Reflective, Schmitt
Osram SFH9245 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Fall Time | 10ns |
| Height | 4.2mm |
| Length | 6.2mm |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Distance | 0.039inch |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.