
Four-character, 5x7 dot matrix alphanumeric intelligent display module featuring yellow illumination. DIP package with through-hole mounting. Operating supply voltage of 5V, with a range of 4.5V to 5.5V. Forward current of 20mA and luminous intensity of 0.06mcd. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Osram SLY2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SLY2016 technical specifications.
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Yellow |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.2inch |
| Illumination Color | Yellow |
| Length | 19.91mm |
| Luminous Intensity | 0.06mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 585nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram SLY2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
