
Laser Diode, 808nm TO-220 Fibre Connector
Osram SPL 2F81-2S technical specifications.
| Package/Case | TO-220 |
| Current Rating | 3A |
| Height | 16.7mm |
| Length | 10.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 2.2V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Wavelength | 808nm |
| Width | 14.3mm |
| RoHS | Compliant |
No datasheet is available for this part.