Checking distributor stock and pricing after the page loads.
| Maximum Optical Output Power | 50000(Typ)mW |
| Type | QW-LD |
| Peak Wavelength | 805nm |
| Half Intensity Angle Parallel | 12° |
| Half Intensity Angle Perpendicular | 70° |
| Maximum Operating Current | 63000mA |
| Maximum Threshold Current | 16000mA |
| Power Supply Type | Single |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |