Laser Diode QW-LD 860nm Automotive 3-Pin
Checking distributor stock and pricing after the page loads.
| Type | QW-LD |
| Peak Wavelength | 860nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Half Intensity Angle Parallel | 18° |
| Half Intensity Angle Perpendicular | 33° |
| Maximum Fall Time | 32ns |
| Maximum Rise Time | 12ns |
| Power Supply Type | Single |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |