Laser Diode QW-LD 950nm 1.5W 3-Pin(3+Tab) TO-220FC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Max | 2.1 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |