Sign in to ask questions about the Osram SPLPL90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SPLPL90 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Fall Time | 1ns |
| Forward Current | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 3.3V |
| Mount | Through Hole |
| Output Current | 40mA |
| Output Power | 25W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Wavelength | 905nm |
| RoHS | Compliant |
Download the complete datasheet for Osram SPLPL90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
