The SPLPL90_0 diode from Osram features a high forward current rating of 40A and an output power of 25W. It has a reverse voltage rating of 3V and a relatively fast fall time of 1ns. The device is available in a package quantity of 50 and is RoHS compliant. The diode operates within a temperature range of -40°C to 85°C. Its dimensions are 5.9mm in length, 5.1mm in width, and 5mm in height.
Checking distributor stock and pricing after the page loads.
| Fall Time | 1ns |
| Forward Current | 40A |
| Height | 5mm |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 25W |
| Package Quantity | 50 |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Wavelength | 905nm |
| Width | 5.1mm |
| RoHS | Compliant |