Sign in to ask questions about the Osram SPLPL90_3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram SPLPL90_3 technical specifications.
| Fall Time | 1ns |
| Forward Current | 40A |
| Height | 5mm |
| Length | 5.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Power | 75W |
| Package Quantity | 50 |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Wavelength | 905nm |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Osram SPLPL90_3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
