LED lamp G13, ST8-HA2-67-840 11W, Osram
Checking distributor stock and pricing after the page loads.
Osram ST8-HA2-67-84011W technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Luminous Flux | 670lm |
| Ratings | IP20 |
| RoHS | Compliant |
No datasheet is available for this part.