Input Devices Ext. Smooth Boot 0.970in SQ.Black
Otto Engineering HTL4-612131AA12 technical specifications.
| Ratings | IP68 |
| Series | HTL4 |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering HTL4-612131AA12 to view detailed technical specifications.
No datasheet is available for this part.