Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2.5 +/- 2.0VDC Pddl
Otto Engineering HTWM-1A12A21 technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| Series | HTW |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.
