Thumbwheel Switches & Pushwheel Switches Thumbwheel 80o 0.5-4.5VDC Pddl
Otto Engineering HTWME-1A12A22 technical specifications.
| Current Rating | 10mA |
| Number of Positions | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HTW |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.