Illuminated Pushbutton Switches SS. 5/8 & HEX NUT,
Checking distributor stock and pricing after the page loads.
Otto Engineering LP3-V13N3212 technical specifications.
| Color | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Height | 2.04inch |
| Illumination Color | Blue |
| Illumination Type | LED |
| Material | Stainless Steel |
| Ratings | IP68 |
| Series | LP3-V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.