Illuminated Pushbutton Switches Flush Thrd Sldr 12V White LED Red
Sign in to ask questions about the Otto Engineering LP9-11131K21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering LP9-11131K21 technical specifications.
| Body Depth | 0.27inch |
| Color | Red, White |
| Contact Material | Silver |
| Contact Plating | Gold |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Flush |
| Operating Force | 7.56N |
| Outside Diameter | 0.69inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP9 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering LP9-11131K21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.