Pushbutton 28 Vdc 5 A 1 x On/(On) OTTO IP68 momentary 1 pc(s)
Otto Engineering LP9-12132F22 technical specifications.
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | LP9 |
| RoHS | Compliant |
No datasheet is available for this part.