The P5-313232 is a SPDT panel mount switch with a round plunger actuator. It has a maximum current rating of 10 amps at 115VAC or 28VDC and can withstand up to 115VAC. The switch has a solder termination style and is designed for panel mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 85 degrees Celsius, with an electrical life of 25,000 cycles.
Otto Engineering P5-313232 technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 10@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering P5-313232 to view detailed technical specifications.
No datasheet is available for this part.