Pushbutton Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount
Otto Engineering P9-513121 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER LUG |
| Insulator Material | THERMOPLASTIC |
| Manufacturer Series | P9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Otto Engineering P9-513121 to view detailed technical specifications.
No datasheet is available for this part.