
Sign in to ask questions about the Otto Engineering T4-CD2212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering T4-CD2212 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Ratings | IP68 |
| RoHS Compliant | No |
| Series | T4 |
| RoHS | Not Compliant |
Download the complete datasheet for Otto Engineering T4-CD2212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
