
4-way switch 28 Vdc Button Solder tag IP68 OTTO T4-CG2222 1 pc(s)
Sign in to ask questions about the Otto Engineering T4-CG2222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering T4-CG2222 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Ratings | IP68 |
| Series | T4 |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T4-CG2222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
