
This panel mount switch has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It features a contact current rating of 15A and a voltage rating of 115V. The switch has a mechanical life of 40000 cycles and is rated to IP68. It is constructed with a stainless steel actuator and silver contacts.
Sign in to ask questions about the Otto Engineering T9-CS2-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Otto Engineering T9-CS2-22 technical specifications.
| Actuator Length | 0.69inch |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 71°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Ratings | IP68 |
| Termination | Screw |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T9-CS2-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
