
The T9-CS2-31 is a DPDT illuminated panel mount switch from Otto Engineering. It features a stainless steel actuator and silver contacts, with a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. The switch has a mechanical life of 40,000 cycles and is rated for 11A of current. It is also compliant with IP68 ratings and has a termination type of screw.
Otto Engineering T9-CS2-31 technical specifications.
| Actuator Length | 0.69inch |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 11A |
| Contact Material | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 71°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Otto Engineering T9-CS2-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
