Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
Oupiin 3012-50G00SBA technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Oupiin 3012-50G00SBA to view detailed technical specifications.
No datasheet is available for this part.