9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER THERMOPLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |