Oupiin 7905-09FTWG00A(ROHS) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 12.55mm |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Oupiin 7905-09FTWG00A(ROHS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.