This D-Subminiature connector features 9 contacts with a PIN gender and a terminal pitch of 1.38mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector is rated for a maximum current of 1A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |