The 7905-25FTWG00A is a D-Subminiature SKT connector with 25 contacts and a terminal pitch of 1.38mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |